help desk software
DATA SHEET

1411282

Phoenix Contact

EMV nut - material: Brass - nickel-plated - for threads Pg36 - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411282
Alias/AKA:
A-INLE-PG36-N-S
RoHS:
Yes
HTS:
7415338010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Thread Size:
PG 36
Finish:
Nickel
Width Across Flats (Imperial):
2 1/64 in
Width Across Flats:
51 mm
Body Thickness (Imperial - Decimal):
0.256 in
Body Thickness:
6.5 mm
EMV nut - material: Brass - nickel-plated - for threads Pg36 - color: silver
Search Keywords:
1411282
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.45
$22.250
50
$3.71
$185.500
100
$3.65
$365.000
300
$3.35
$1,005.000
500
$3.26
$1,630.000
1,000
$3.21
$3,210.000
2,500
$3.14
$7,850.000
5,000 +
$3.09
$15,450.000
Tools/3D Models
Product Guides