1411318
Phoenix ContactHEAVYCON B6 panel mounting base - with single locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411318
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
HEAVYCON Panel Mounting Base
Dimension:
80.5 x 53 mm
Operating Temperature:
-40 to 125 °C
HEAVYCON B6 panel mounting base - with single locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket
Search Keywords:
1411318
IN STOCK:
0
Manufacturer Stock:
179
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$15.51
$77.550
25
$13.94
$348.500
50
$13.01
$650.500
100
$12.36
$1,236.000
250
$12.17
$3,042.500
500
$11.91
$5,955.000
1,000
+
$11.74
$11,740.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1605640
HEAVYCON male insert - B24 series - 24-pos. - QUICKON connection
1648115
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position...
1648128
Contact insert - number of positions: 6+PE - size: B6 - number of connections per position...
1648238
HEAVYCON male insert - B16 series - 16-pos. - screw connection
1693416
Connector - Universal - 5-position - shielded - Plug straight M12 - A-coded - Screw connec...