help desk software

1411324

Phoenix Contact

Panel mounting base B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 30.5 mm - cable gland: none - support sleeve: no - Standard - with flat gasket .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411324
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Panel Mounting Base
Dimension:
114 mm
Operating Temperature:
-40 to 125 °C
Easily mount and secure your electrical components with this Panel Mounting Base B16 from PHOENIX CONTACT. Constructed from durable die-cast aluminum, this base is built to withstand harsh environments, including salt water exposure. The single locking latch provides a secure closure, while the 30.5 mm height ensures a compact design. This standard base features a flat gasket for added protection. Perfect for use in industrial applications where reliability is key.
Search Keywords:
1411324
IN STOCK: 23
Can Ship immediately
Manufacturer Stock:
453   can ship 10/28/24
Factory Lead-Time
12 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.42
$27.420
10
$21.47
$214.700
25
$21.13
$528.250
50
$20.03
$1,001.500
100
$19.71
$1,971.000
250
$19.41
$4,852.500
500 +
$19.12
$9,560.000
DOWNLOADS