help desk software
DATA SHEET

1411359

Phoenix Contact

Connector set - degree of protection: IP66 - number of positions: 16 - material: PA - connection method: Screw connection - connection cross section: AWG 20- 14

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411359
Alias/AKA:
HC-EVO-A16UT-BWSC-HH-M25-P
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Connector set - degree of protection: IP66 - number of positions: 16 - material: PA - connection method: Screw connection - connection cross section: AWG 20- 14
Search Keywords:
1411359
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.17
$152.170
3
$149.88
$449.640
5
$145.91
$729.550
10
$142.02
$1,420.200
25 +
$138.33
$3,458.250
Tools/3D Models
Product Guides