help desk software
DATA SHEET

1411445

Phoenix Contact

EVO metal cable gland with bayonet locking - B series - size M40 - cable diameter: 19 - 27 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411445
Alias/AKA:
HC-B-G-M40-ER-AL
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Gland
Color:
Silver
Body Material:
Aluminum Die Cast
EVO metal cable gland with bayonet locking - B series - size M40 - cable diameter: 19 - 27 mm
Search Keywords:
1411445
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.08
$30.080
10
$23.49
$234.900
25
$21.15
$528.750
50
$18.99
$949.500
100
$18.19
$1,819.000
250
$17.91
$4,477.500
500 +
$17.65
$8,825.000
Tools/3D Models
Product Guides