help desk software

1413160

Phoenix Contact

Patch cable - degree of protection: IP20 - cable length: 1 m - number of positions: 8 - 10 Gbps - CAT6A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1413160
Alias/AKA:
NBC-R4AC1/1 0-94G/R4AC1-BU
RoHS:
Yes
HTS:
8544421000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Patch cable - degree of protection: IP20 - cable length: 1 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords:
1413160
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.21
$29.210
5
$28.77
$143.850
25
$25.87
$646.750
50
$24.47
$1,223.500
100
$24.10
$2,410.000
250
$23.52
$5,880.000
500 +
$23.16
$11,580.000
Tools/3D Models