1413165
Phoenix ContactPatch cable - degree of protection: IP20 - cable length: 15 m - number of positions: 8 - 10 Gbps - CAT6A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1413165
Alias/AKA:
NBC-R4AC1/15 0-94G/R4AC1-B
RoHS:
Yes
HTS:
8544421000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Patch cable - degree of protection: IP20 - cable length: 15 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords:
1413165
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$160.00
$160.000
5
$148.06
$740.300
10
$134.05
$1,340.500
25
$132.04
$3,301.000
50
$128.83
$6,441.500
75
$126.90
$9,517.500
100
+
$124.99
$12,499.000
Product Guides