Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1413285
Alias/AKA:
ATP-DIKD 1 5
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Partition Plate
Dimension:
83 x 2 x 60 mm
Operating Temperature:
N/A
Partition plate - length: 83 mm - width: 2 mm - height: 60 mm - color: gray
Search Keywords:
1413285
IN STOCK:
205
Can Ship immediately
Manufacturer Stock:
1,088
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
50
$2.01
$100.500
100
$1.98
$198.000
250
$1.95
$487.500
500
$1.92
$960.000
1,000
$1.89
$1,890.000
2,500
$1.87
$4,675.000
5,000
$1.84
$9,200.000
7,500
+
$1.81
$13,575.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2715940
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
2715966
Sensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 ...
3032211
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue