Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1413706
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
28 x 1 x 32 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
End cover - length: 28 mm - width: 1 mm - height: 30.3 mm - color: gray
Search Keywords:
1413706
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
You may purchase in-stock quantity up to 27
Minimum Order:
50
Available in less than min:
27
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$1.344
$1.344
50
$1.222
$61.100
250
$1.030
$257.500
500
$1.015
$507.500
1,000
$0.938
$938.000
2,500
$0.915
$2,287.500
5,000
$0.893
$4,465.000
7,500
$0.880
$6,600.000
10,000
+
$0.867
$8,670.000
Product Guides