Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1414353
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dummy Module
Dimension:
34.1 x 14.6 x 16.8 mm
Operating Temperature:
-40 to 125 °C
HEAVYCON dummy module - for unused slots in the module carrier frame
Search Keywords:
1414353
IN STOCK:
348
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.32
$23.200
100
$1.95
$195.000
250
$1.85
$462.500
500
$1.78
$890.000
1,000
$1.73
$1,730.000
2,500
$1.69
$4,225.000
5,000
$1.67
$8,350.000
7,500
+
$1.64
$12,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1663352
Turned 1.6 crimp contact - individual male contact - core diameter 0.75 mm² - silver-plate...
1407633
HEAVYCON EVO panel mounting base - plastic - B10 - with single locking latch - height: 30....
1663417
Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - silver-pla...
1407650
Box mounting bases B16 - with single locking latch - material: PA - cable outlets: 2 - lat...
1663608
Turned 2.5 crimp contact - individual male contact - core diameter 1.5 mm² - silver-plated