1414354
Phoenix ContactContact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Pin - Crimp connection - 250 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Signal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1414354
Alias/AKA:
HC-M-12-CT-M
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
12
Termination Method:
Crimp
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 80 °C
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Pin - Crimp connection - 250 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Signal
Search Keywords:
1414354
IN STOCK:
66
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.99
$29.900
50
$2.66
$133.000
250
$2.35
$587.500
500
$2.23
$1,115.000
1,000
$2.19
$2,190.000
2,500
$2.14
$5,350.000
5,000
$2.11
$10,550.000
7,500
+
$2.08
$15,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OA109AP-22-1TB
AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
1674901
Turned 1.6 crimp contact - individual male contact - core diameter 0.14 to 0.37 mm² - gold...
1414355
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12...
RC10-14
Ring Tongue Terminal 10-12AWG Copper Yellow 28.44mm Electro Tin
1411330
HEAVYCON B24 panel mounting base - with single locking latch - with plastic protective cov...