1414357
Phoenix ContactContact insert module - number of positions: 17 - power contacts: 0 - control contacts: 17 - Socket - Crimp connection - 160 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Signal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1414357
Alias/AKA:
HC-M-17-CT-F
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
HEAVYCON Contact Insert Module
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
17
Maximum Voltage Rating:
160 V
Maximum Current Rating:
10 A
Operating Temperature:
-40 to 125 °C
Contact insert module - number of positions: 17 - power contacts: 0 - control contacts: 17 - Socket - Crimp connection - 160 V - 10 A - 0.14 mm² ... 2.5 mm² - application: Signal
Search Keywords:
1414357
IN STOCK:
118
Can Ship immediately
Manufacturer Stock:
751
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
5
$4.04
$20.200
50
$3.37
$168.500
100
$3.32
$332.000
250
$3.04
$760.000
500
$2.96
$1,480.000
1,000
$2.92
$2,920.000
2,500
$2.85
$7,125.000
5,000
+
$2.81
$14,050.000
Product Guides
Product Changes