help desk software

1414395

Phoenix Contact

RJ45 connector - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6A - material: PA - connection method: IDC connection technology - connection cross section: AWG 24- 27 - cable outlet: straight - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1414395
Alias/AKA:
CUC-STD-C1PGY-S/R4EA:1
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6A - material: PA - connection method: IDC connection technology - connection cross section: AWG 24- 27 - cable outlet: straight - color: gray
Search Keywords:
1414395
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.27
$41.350
25
$6.89
$172.250
50
$6.79
$339.500
100
$6.50
$650.000
250
$6.06
$1,515.000
500
$5.97
$2,985.000
1,000
$5.88
$5,880.000
2,500 +
$5.76
$14,400.000
Tools/3D Models