help desk software
DATA SHEET

1414610

Phoenix Contact

Sensor/actuator connector - Universal - 8-position - halogen-free - shielded - Plug straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1414610
Alias/AKA:
SACC-M12MS-8QO-0 5 SH
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
Straight
Sensor/actuator connector - Universal - 8-position - halogen-free - shielded - Plug straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm
Search Keywords:
1414610
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.46
$50.460
5
$47.40
$237.000
10
$44.69
$446.900
25
$42.28
$1,057.000
50
$41.64
$2,082.000
100
$40.63
$4,063.000
250 +
$40.02
$10,005.000
Tools/3D Models
Product Guides