1415177
Phoenix ContactCable gland - cable gland material: PA - external cable diameter 3 mm ... 7 mm - shielding: no - connecting thread: M12 x 1.5 - color: jet black RAL 9005 - with bend protection sleeve
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1415177
Alias/AKA:
G-INB-M12-S68N-PEPDS-BK
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Gland
Color:
Black
Body Material:
N/A
Cable gland - cable gland material: PA - external cable diameter 3 mm ... 7 mm - shielding: no - connecting thread: M12 x 1.5 - color: jet black RAL 9005 - with bend protection sleeve
Search Keywords:
1415177
IN STOCK:
220
Can Ship immediately
Minimum Order:
30
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
30
$1.58
$47.400
250
$1.32
$330.000
500
$1.30
$650.000
1,000
$1.18
$1,180.000
2,500
$1.16
$2,900.000
5,000
$1.13
$5,650.000
7,500
$1.11
$8,325.000
10,000
+
$1.10
$11,000.000
Product Guides