1417373
Phoenix ContactContact insert module - number of positions: 5 - power contacts: 5 - control contacts: 0 - Socket - Push-in connection - 400 V - 16 A - 0.14 mm² ... 2.5 mm² - application: Power .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1417373
Alias/AKA:
HC-M-05-PT-F
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Gender:
SKT
Pitch:
2.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
The PHOENIX CONTACT part 1417373 is a contact insert module designed for power applications. It features a total of 5 positions, with 5 power contacts and 0 control contacts. This module is a socket type and offers a push-in connection. It is suitable for use with a maximum voltage of 400 V and a current rating of 16 A. The contact insert module supports wire sizes ranging from 0.14 mm² to 2.5 mm². It is specifically designed for power-related applications.
Search Keywords:
1417373
IN STOCK:
105
Can Ship immediately
Manufacturer Stock:
1,017
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/18/24
Quantity
Unit Price
Ext. Price
5
$8.40
$42.000
25
$7.22
$180.500
50
$6.77
$338.500
100
$6.67
$667.000
250
$6.57
$1,642.500
500
$6.47
$3,235.000
1,000
+
$6.38
$6,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
RM1A48A25
SSR RM 480V 25A AC IP
AR22PR-311B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount