help desk software
DATA SHEET

1417430

Phoenix Contact

Bus system connector - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - shielded - Plug straight M12 SPEEDCON - X-coded - Piercecon<sup>®</sup> - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1417430
Alias/AKA:
VS-08-M12MS-10G-P SCO
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
M12 Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
M
Contact Plating:
Nickel/Gold
Termination Method:
N/A
Maximum Current Rating:
0.5 A
Maximum Voltage Rating:
48 V
1417430 is an 8-position, shielded straight plug, M12 SPEEDCON bus system connector. This connector is categorized as Ethernet CAT6A (IEC 11801), 10 Gbps, coding is X - data, and Piercecon connection method. Contact material is made of bronze in bright alloy/white bronze finish while knurl material is nickel-plated Zinc die-cast. The product has housing diameter of 15mm and length of 46.5 mm. External cable diameter is 4 mm to 8 mm.
Search Keywords:
1417430
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.81
$60.810
5
$57.12
$285.600
10
$53.86
$538.600
25
$50.95
$1,273.750
50
$50.18
$2,509.000
100
$48.96
$4,896.000
250 +
$48.23
$12,057.500
Tools/3D Models
Product Guides