help desk software
DATA SHEET

1417665

Phoenix Contact

Counter nut - material: PA 6 GF 30 - for threads M50 x 1.5 - color: lightgrey RAL 7035

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1417665
Alias/AKA:
A-INL-M50-P-LG
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Counter nut - material: PA 6 GF 30 - for threads M50 x 1.5 - color: lightgrey RAL 7035
Search Keywords:
1417665
IN STOCK: 0
Minimum Order:
25
Multiple:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.47
$36.750
250
$1.22
$305.000
500
$1.20
$600.000
1,000
$1.09
$1,090.000
2,500
$1.07
$2,675.000
5,000
$1.05
$5,250.000
7,500
$1.03
$7,725.000
10,000 +
$1.02
$10,200.000
Tools/3D Models
Product Guides