help desk software

1418818

Phoenix Contact

19"" splice box, black, 1 RU, fully pre-assembled ready to splice, for 24 x LC duplex OM419"" splice box, black, 24 x LCduplex OM4

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1418818
Alias/AKA:
FOC-SB-FR19:1U-LCD24-OM4 B
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Packaging:
N/A
19"" splice box, black, 1 RU, fully pre-assembled ready to splice, for 24 x LC duplex OM419"" splice box, black, 24 x LCduplex OM4
Search Keywords:
1418818
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,223.26
$1,223.260
3
$1,173.86
$3,521.580
5
$1,156.26
$5,781.300
10 +
$1,138.91
$11,389.100
DOWNLOADS