1418879
Phoenix ContactPatch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1418879
Alias/AKA:
VS-IP20/10G-IP20/10G-94F/5
RoHS:
Yes
HTS:
8544421000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
5 m
Cable Type:
Patch Cord
Patch cable - degree of protection: IP20 - cable length: 5 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords:
1418879
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$70.99
$70.990
5
$66.69
$333.450
10
$62.88
$628.800
25
$58.69
$1,467.250
50
$57.81
$2,890.500
100
$56.94
$5,694.000
250
+
$55.02
$13,755.000
Product Guides
Product Changes