1419021
Phoenix ContactRJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> - material: Zinc die-cast - connection method: IDC connection - connection cross section: AWG 26- 22 - Keystone design for use with IP20 panel mounting frame or integrated directly into the housing panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419021
Alias/AKA:
CUC-K-J1ZNI-S/R4IDC8
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - CAT6A - material: Zinc die-cast - connection method: IDC connection - connection cross section: AWG 26- 22 - Keystone design for use with IP20 panel mounting frame or integrated directly into the housing panel
Search Keywords:
1419021
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$30.58
$30.580
5
$30.12
$150.600
25
$27.09
$677.250
50
$25.62
$1,281.000
100
$25.24
$2,524.000
250
$24.62
$6,155.000
500
+
$24.25
$12,125.000
Product Guides