help desk software
DATA SHEET

1419134

Phoenix Contact

Assembled EtherCAT® cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - M12 flush-type socket - rear mounting - SPEEDCON - 4-pos. on free conductor end - length: 0.5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419134
Alias/AKA:
VS-FSDBPS-OE-93G-LI/0 5
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
0.5 m
Cable Type:
Cat 5
Assembled EtherCAT® cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - M12 flush-type socket - rear mounting - SPEEDCON - 4-pos. on free conductor end - length: 0.5 m
Search Keywords:
1419134
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.70
$62.700
5
$58.90
$294.500
10
$55.53
$555.300
25
$52.53
$1,313.250
50
$51.74
$2,587.000
100
$50.48
$5,048.000
250 +
$49.73
$12,432.500
Tools/3D Models
Product Guides