1419142
Phoenix ContactAssembled EtherCAT® cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 socket module/IP20 for Freenet system - 4-pos. on RJ45 connector/IP20 - length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419142
Alias/AKA:
VS-IP20-FPN-93G-LI/2 0
RoHS:
Yes
HTS:
8544421000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Cat 5
Cable Length:
2 m
Life Cycle:
Discontinued
Assembled EtherCAT® cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 socket module/IP20 for Freenet system - 4-pos. on RJ45 connector/IP20 - length: 2 m