1419629
Phoenix ContactSensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419629
Alias/AKA:
SACC-DSI-M12MS-4CON-M16/0
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords:
1419629
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.73
$19.730
10
$18.61
$186.100
25
$17.62
$440.500
50
$16.95
$847.500
100
$16.53
$1,653.000
250
$16.13
$4,032.500
500
+
$15.89
$7,945.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1542732
Sensor/actuator flush-type socket - 8-pos. - M12 SPEEDCON - rear/screw mounting with Pg9 t...
3118203
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm -...
SDR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W.
1411325
HEAVYCON B16 panel mounting base - with single locking latch - with plastic protective cov...
PYB10-Q24-S5-DIN
10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc C...