1419687
Phoenix ContactSensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm² .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419687
Alias/AKA:
SACC-DSI-M12MS-8CON-M16/0
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 1419687 is a high-quality sensor/actuator flush-type plug designed for optimal performance and convenient installation. It features an 8-position M12 SPEEDCON connector with rear/screw mounting that ensures a secure connection. Additionally, it is equipped with a M16 thread for added stability during installation. The plug comes with a 0.5 m TPE litz wire that consists of eight strands, each with a 0.25 mm² cross-sectional area. This wire provides excellent signal transmission, allowing for reliable and accurate data transfer. The PHOENIX CONTACT part 1419687 is a versatile and durable solution suitable for various industrial applications.
Search Keywords:
1419687
IN STOCK:
154
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.20
$26.200
10
$24.61
$246.100
25
$23.21
$580.250
50
$21.95
$1,097.500
100
$21.62
$2,162.000
250
$21.10
$5,275.000
500
+
$20.78
$10,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1523434
Flush-type connector - Universal - 4-position - Socket - straight - M12-SPEEDCON - A-code...
OM-20-BN
Buna-N O-Ring M20 x 1.5
F1X3LG6-A
Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 3"H - 6' Length - L...
1419700
Sensor/actuator flush-type plug - 12-pos. - M12 SPEEDCON - rear/screw mounting with M16 th...
1419690
Sensor/actuator flush-type socket - 8-pos. - M12 SPEEDCON - rear/screw mounting with M16 t...