1419718
Phoenix ContactD-SUB sleeve housings - degree of protection: IP20 - material: ABS - metal-plated - cable outlet: angled - size of housing: 2 - color: Bare metallic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419718
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
D-SUB sleeve housings - degree of protection: IP20 - material: ABS - metal-plated - cable outlet: angled - size of housing: 2 - color: Bare metallic
Search Keywords:
1419718
Possible Replacement options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$13.63
$68.150
25
$12.16
$304.000
50
$11.29
$564.500
100
$10.68
$1,068.000
250
$10.52
$2,630.000
500
$10.27
$5,135.000
1,000
+
$10.11
$10,110.000
Product Guides