help desk software

1419719

Phoenix Contact

D-SUB sleeve housings - degree of protection: IP20 - material: ABS - metal-plated - cable outlet: straight - size of housing: 3 - color: Bare metallic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1419719
Alias/AKA:
CUC-DST-GPME-S/DSSC25
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
D-SUB sleeve housings - degree of protection: IP20 - material: ABS - metal-plated - cable outlet: straight - size of housing: 3 - color: Bare metallic
Search Keywords:
1419719
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.86
$64.300
25
$11.48
$287.000
50
$10.66
$533.000
100
$10.22
$1,022.000
250
$9.95
$2,487.500
500
$9.69
$4,845.000
1,000 +
$9.54
$9,540.000
Tools/3D Models