help desk software
DATA SHEET

1420168

Phoenix Contact

Assembled USB cable - shielded - color: black - PVC outer sheath - USB mini-B/IP20 on USB type A/IP20 - length: 1 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1420168
Alias/AKA:
VS-FSDB-IP20SDA/981/1 0 SC
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
1 m
Assembled USB cable - shielded - color: black - PVC outer sheath - USB mini-B/IP20 on USB type A/IP20 - length: 1 m
Search Keywords:
1420168
IN STOCK: 0
Manufacturer Stock:
20   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.49
$46.490
5
$43.68
$218.400
10
$41.18
$411.800
25
$39.49
$987.250
50
$38.43
$1,921.500
100
$37.44
$3,744.000
250 +
$36.87
$9,217.500
Tools/3D Models
Product Guides