help desk software
DATA SHEET

1421126

Phoenix Contact

RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 23- 22 - cable outlet: straight - color: green

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1421126
Alias/AKA:
CUC-IND-C1ZNI-S/R4IP8
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.75 A
Operating Temperature:
-40 to 70 °C
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 23- 22 - cable outlet: straight - color: green
Search Keywords:
1421126
IN STOCK: 13
Can Ship immediately
Manufacturer Stock:
697   can ship 12/6/24
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.22
$28.220
5
$27.80
$139.000
25
$25.20
$630.000
50
$23.94
$1,197.000
100
$23.58
$2,358.000
250
$23.08
$5,770.000
500 +
$22.73
$11,365.000
Tools/3D Models