1421607
Phoenix ContactRJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: straight - color: green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1421607
Alias/AKA:
CUC-IND-C1ZNI-S/R4IE8
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.75 A
Operating Temperature:
-40 to 70 °C
1421607 is an 8-position, RJ45 connector. This connector is categorized as Ethernet CAT5, with IDC fast connection. Conductor cross section is 0.14 mm² to 0.25 mm² both for solid and flexible wire. Connection cross section is 24 to 26 AWH for solid and for flexible.
Search Keywords:
1421607
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
179
can ship
12/6/24
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$29.34
$29.340
5
$28.90
$144.500
25
$25.98
$649.500
50
$24.58
$1,229.000
100
$24.21
$2,421.000
250
$23.62
$5,905.000
500
+
$23.27
$11,635.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
RJ1S-C-A240
Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
MLH100PGM01B
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units i...
1221-2I
20 Amp, 120/277 Volt, Toggle Single-Pole AC Quiet Switch, Extra Heavy Duty Spec Grade, Sel...
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W