Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1421633
Alias/AKA:
E/MK
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Clamp
Dimension:
22 x 6.2 mm
Operating Temperature:
N/A
End clamp - width: 6.2 mm - color: gray
Search Keywords:
1421633
IN STOCK:
476
Can Ship immediately
Manufacturer Stock:
4,064
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$1.31
$131.000
300
$1.27
$381.000
500
$1.25
$625.000
1,000
$1.15
$1,150.000
2,500
$1.13
$2,825.000
5,000
$1.11
$5,550.000
7,500
$1.09
$8,175.000
10,000
+
$1.07
$10,700.000
Product Guides
Accessories
NS 15 AL PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
NS 15 PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
NS 15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
NS 15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 15 mm - height: 5 mm - acc. to EN 6071 ...
CUSTOMERS
ALSO BOUGHT
516-230-538
Rectangular Connector Covers
1051029:0051
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 6...
1415018
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connectio...
1415021
End cover - length: 28 mm - width: 1 mm - height: 26.2 mm - color: gray
1402940
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connectio...