help desk software
DATA SHEET

1423032

Phoenix Contact

Network cable - degree of protection: IP20 - cable length: 0.3 m - number of positions: 8 - 1 Gbps - CAT5 - cable outlet: straight

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1423032
Alias/AKA:
NBC-R4AC/0 3-94Z/R4AC
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Cable Length:
0.3 m
Network cable - degree of protection: IP20 - cable length: 0.3 m - number of positions: 8 - 1 Gbps - CAT5 - cable outlet: straight
Search Keywords:
1423032
IN STOCK: 50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.77
$58.850
25
$10.50
$262.500
50
$9.75
$487.500
100
$9.35
$935.000
250
$9.10
$2,275.000
500
$8.87
$4,435.000
1,000 +
$8.73
$8,730.000
Tools/3D Models