help desk software
DATA SHEET

1424096

Phoenix Contact

Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - free cable end - on Socket straight M12 - S-coded - cable length: 1.5 m - for AC current up to 12 A/690 V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1424096
Alias/AKA:
SAC-4P- 1 5-PUR/M12FSS PE
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Power
Cable Length:
1.5 m
Power cable - 4-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - free cable end - on Socket straight M12 - S-coded - cable length: 1.5 m - for AC current up to 12 A/690 V
Search Keywords:
1424096
IN STOCK: 0
Manufacturer Stock:
54   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.14
$51.140
5
$48.04
$240.200
10
$45.30
$453.000
25
$42.85
$1,071.250
50
$42.21
$2,110.500
100
$41.18
$4,118.000
250 +
$40.56
$10,140.000
Tools/3D Models
Product Guides