help desk software
DATA SHEET

1424122

Phoenix Contact

Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug straight M12 - T-coded - on free cable end - cable length: 5 m - For direct current up to 12 A/63 V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1424122
Alias/AKA:
SAC-4P-M12MST/ 5 0-PUR SH
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
5 m
Cable Type:
Power
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug straight M12 - T-coded - on free cable end - cable length: 5 m - For direct current up to 12 A/63 V
Search Keywords:
1424122
IN STOCK: 0
Manufacturer Stock:
126   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.85
$91.850
5
$85.00
$425.000
10
$78.01
$780.100
25
$75.93
$1,898.250
50
$73.96
$3,698.000
100
$72.85
$7,285.000
250 +
$71.76
$17,940.000
Tools/3D Models
Product Guides