1424133
Phoenix ContactFlush-type connector - Power - 4-position - Socket - M12 - S power - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 1.31 mm² - UL/cUL stranded hook-up wire .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1424133
Alias/AKA:
SACC-DSI-M12FSS-4CON-M16/0
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 1424133 is a flush-type power connector designed for secure and reliable connections. It features a 4-position socket and utilizes the M12 form factor with S power configuration. The connector is rear-mounted, offering convenient and space-saving installation. The M16 x 1.5 thread ensures a sturdy connection. With individual wires, the connector supports easy wiring and compatibility with UL/cUL stranded hook-up wires. The cable length is 0.5 meters, providing flexibility in installations. The wires have a thickness of 1.31 mm², ensuring efficient power transmission. Rest assured, this PHOENIX CONTACT connector delivers exceptional quality and is suitable for a range of industrial applications.
Search Keywords:
1424133
IN STOCK:
39
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$27.95
$27.950
5
$27.53
$137.650
25
$24.76
$619.000
50
$23.42
$1,171.000
100
$23.07
$2,307.000
250
$22.51
$5,627.500
500
+
$22.17
$11,085.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2907511
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Scre...
1419632
Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - rear/screw mounting with M16 t...
1424132
Flush-type connector - Power - 4-position - Plug - M12 - S power - Rear mounting - M16 x 1...
1382-BK
PP180/SB175-CNT-1/0 (B00374p1)