help desk software
DATA SHEET

1424135

Phoenix Contact

Assembled Ethernet cable - CAT6A - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to free cable end - length: 0.5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1424135
Alias/AKA:
VS-FSBPXS-OE-94F/0 5
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Cable Length:
0.5 m
Assembled Ethernet cable - CAT6A - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to free cable end - length: 0.5 m
Search Keywords:
1424135
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.89
$60.890
5
$57.20
$286.000
10
$53.93
$539.300
25
$51.02
$1,275.500
50
$50.25
$2,512.500
100
$49.03
$4,903.000
250 +
$48.29
$12,072.500
Tools/3D Models