help desk software
DATA SHEET

1424148

Phoenix Contact

Assembled Ethernet cable - CAT6<sub>A</sub> - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread to free cable end - length: 1 m .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1424148
Alias/AKA:
VS-FSBPXS-OE-94F/1 0
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Cable Length:
1 m
The PHOENIX CONTACT part 1424148 is an assembled Ethernet cable that is designed for optimal performance and durability. This CAT6A cable features shielding for enhanced protection against electromagnetic interference. It consists of four pairs of 26 AWG stranded wires (7-wire) for reliable data transmission. The cable is colored in RAL 5021 (water blue) for easy identification. It is terminated with an M12 flush-type socket for seamless connectivity. The cable can be rear/screw mounted with an M16 thread to free the cable end, allowing for flexible installation. With a length of 1 meter, this Ethernet cable offers convenient connectivity in various industrial applications.
Search Keywords:
1424148
IN STOCK: 44
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.87
$62.870
5
$59.30
$296.500
10
$56.15
$561.500
25
$52.67
$1,316.750
50
$51.88
$2,594.000
100
$51.11
$5,111.000
250 +
$49.64
$12,410.000
Tools/3D Models