help desk software
DATA SHEET

1424482

Phoenix Contact

Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: M25 x 1.5 - color: jet black RAL 9005

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1424482
Alias/AKA:
G-INS-M25-L68N-PNES-BK
RoHS:
Yes
HTS:
3926909989
COO:
TR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Gland
Color:
Black
Body Material:
Polyamide
Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: M25 x 1.5 - color: jet black RAL 9005
Search Keywords:
1424482
IN STOCK: 35
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.68
$42.000
100
$1.44
$144.000
250
$1.42
$355.000
500
$1.40
$700.000
1,000
$1.27
$1,270.000
2,500
$1.26
$3,150.000
5,000
$1.23
$6,150.000
7,500 +
$1.21
$9,075.000
Tools/3D Models
Product Guides