help desk software
DATA SHEET

1424560

Phoenix Contact

Counter nut - material: PA 6 GF 30 - connecting thread: Pg11 - color: jet black RAL 9005

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1424560
Alias/AKA:
A-INL-PG11-P-BK
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Counter nut - material: PA 6 GF 30 - connecting thread: Pg11 - color: jet black RAL 9005
Search Keywords:
1424560
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2707
$27.070
1,000
$0.2461
$246.100
2,500
$0.2424
$606.000
5,000
$0.2195
$1,097.500
7,500
$0.2162
$1,621.500
25,000
$0.2109
$5,272.500
50,000 +
$0.2077
$10,385.000
Tools/3D Models
Product Guides