help desk software
DATA SHEET

1435085

Phoenix Contact

Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector AD (pressure switch) - with 2 LEDs - cable length: 1.5 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1435085
Alias/AKA:
SAC-5P- 1 5-PUR/AD-2L
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
1.5 m
Accessory Type:
Connector
Connector Type B:
Not Included
Cable Type:
Sensor/Actuator
Connector Type A:
5POS Valve Connector
Connector Type:
5POS Valve Connector
Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector AD (pressure switch) - with 2 LEDs - cable length: 1.5 m
Search Keywords:
1435085
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
33   can ship 12/6/24
Factory Lead-Time
2 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.05
$26.050
5
$25.66
$128.300
25
$23.27
$581.750
50
$22.10
$1,105.000
100
$21.77
$2,177.000
250
$21.30
$5,325.000
500 +
$20.99
$10,495.000
Tools/3D Models
Product Guides