1435182
Phoenix ContactSensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 0.3 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1435182
Alias/AKA:
SAC-3P-MR/ 0 3-PUR/BI-1L-Z
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Accessory Type:
Cable/Connector
Color:
N/A
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 0.3 m
Search Keywords:
1435182
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$25.04
$25.040
10
$23.53
$235.300
25
$22.18
$554.500
50
$20.98
$1,049.000
100
$20.67
$2,067.000
250
$20.16
$5,040.000
500
+
$19.86
$9,930.000
Product Guides