help desk software

1437533

Phoenix Contact

Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - Speedcon - rear/screw mounting with Pg9 thread - with 1.0 m bus cable - 2 x 0.2 mm²; 2 x 0.32 mm²

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1437533
Alias/AKA:
SACCBP-FS-5CON-PG9/1 0-920
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - Speedcon - rear/screw mounting with Pg9 thread - with 1.0 m bus cable - 2 x 0.2 mm²; 2 x 0.32 mm²
Search Keywords:
1437533
IN STOCK: 0
Manufacturer Stock:
2   can ship 12/9/24
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.73
$51.730
5
$48.60
$243.000
10
$45.82
$458.200
25
$43.34
$1,083.500
50
$42.69
$2,134.500
100
$41.65
$4,165.000
250 +
$41.03
$10,257.500
Tools/3D Models