help desk software
DATA SHEET

1440753

Phoenix Contact

Sensor/actuator connector - Universal - 4-position - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Stainless steel 1.4404 - external cable diameter 3.5 mm ... 6 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1440753
Alias/AKA:
SACC-M12MS-4QO-0 34-VA
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Sensor/actuator connector - Universal - 4-position - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Stainless steel 1.4404 - external cable diameter 3.5 mm ... 6 mm
Search Keywords:
1440753
IN STOCK: 30
Can Ship immediately
Manufacturer Stock:
142   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.12
$19.120
10
$18.04
$180.400
25
$17.08
$427.000
50
$16.43
$821.500
100
$16.02
$1,602.000
250
$15.64
$3,910.000
500 +
$15.40
$7,700.000
Tools/3D Models
Product Guides