help desk software
DATA SHEET

1453481

Phoenix Contact

Flush-type connector - 4-position - Plug - straight - M8 - Rear mounting - M8 x 1 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1453481
Alias/AKA:
SACC-DSI-M 8MS-4CON-M 8/0
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Accessory Type:
Sensor/Actuator Cable
Flush-type connector - 4-position - Plug - straight - M8 - Rear mounting - M8 x 1 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire
Search Keywords:
1453481
IN STOCK: 120
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.25
$22.250
10
$20.99
$209.900
25
$19.87
$496.750
50
$19.11
$955.500
100
$18.64
$1,864.000
250
$18.19
$4,547.500
500 +
$17.92
$8,960.000
Tools/3D Models
Product Guides