1456129
Phoenix ContactSensor/actuator flush-type connector - socket - 4-pos. M8 - rear/screw mounting with M10 fastening thread - with straight solder connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1456129
Alias/AKA:
SACC-DSI-M8FS-4CON-M10-L18
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Sensor/actuator flush-type connector - socket - 4-pos. M8 - rear/screw mounting with M10 fastening thread - with straight solder connection
Search Keywords:
1456129
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$20.45
$20.450
20
$18.11
$362.200
40
$17.37
$694.800
60
$17.11
$1,026.600
100
$16.85
$1,685.000
260
$16.47
$4,282.200
500
+
$16.22
$8,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-794636-4
Rectangular Connector - Micro MATE-N-LOK Series - 4 Contacts - Header - 3 mm - Surface Mou...
1752188
PCB terminal block - nominal current: 9 A - rated voltage (III/2): 200 V - nominal cross s...
SSM-110-L-DV-TR
Surface Mount PCB Socket Strips, .100" pitch
1-2308265-1
QL SET FOR VARIANT B
178.6165.0002
Fuse Holder 80VDC/80VAC Through Hole Solder Pin Automotive