1458305
Phoenix ContactDouble valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.2 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1458305
Alias/AKA:
SAC-MS/0 2-116/2XB-1L-Z SC
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Accessory Type:
Double Connector Adapter
Color:
N/A
Double valve connector adapter - npn - 4-position - PUR/PVC - black RAL 9005 - Plug straight M12 SPEEDCON - A-coded - on Valve connector B (10 mm) - with 1 LED - connected with Z diode and Valve connector B (10 mm) - with 1 LED - connected with Z diode - valve connector spacing: 0.2 m
Search Keywords:
1458305
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$51.76
$51.760
5
$48.62
$243.100
10
$45.84
$458.400
25
$43.37
$1,084.250
50
$42.72
$2,136.000
100
$41.68
$4,168.000
250
+
$41.05
$10,262.500
Product Guides