1458389
Phoenix ContactDouble valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m - valve connector spacing: 0.15 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1458389
Alias/AKA:
SAC- 1 5/0 15-116/2XBI-1L-
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Accessory Type:
Double Connector Cable
Color:
N/A
Double valve connector cable - 4-position - PUR/PVC - black - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode and Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m - valve connector spacing: 0.15 m
Search Keywords:
1458389
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$48.37
$48.370
5
$45.44
$227.200
10
$42.85
$428.500
25
$41.08
$1,027.000
50
$39.99
$1,999.500
100
$38.95
$3,895.000
250
+
$38.37
$9,592.500
Product Guides