Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1460212
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sleeve Housing
Dimension:
76 x 43 mm
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued & Replaced
Backshell, Sleeve Housing Straight Aluminum Die Cast Gray Powder
Search Keywords:
1460212
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$44.16
$44.160
5
$41.40
$207.000
10
$38.96
$389.600
25
$37.30
$932.500
50
$36.27
$1,813.500
100
$35.29
$3,529.000
250
+
$34.76
$8,690.000
Product Guides
Accessories
ENLAR-M-KV-M32/M40
Step-up adapter - M32 to M40 - including O-ring
HC-M-KV-T-M32
Metal screw connection with cable bend protection and strain relief - thread length: 8 mm ...
HC-M-BS-M32
Filler plug - metal - size: M32
REDUC-M-KV-M32/M25
Reducing adapter - material: Brass - nickel-plated - connecting thread: M32 x 1.5 - color: ...
HC-M-KV-Z-M32
Metal screw connection with strain relief clamp - thread length: 8 mm - cable sealing area ...
G-INS-M32-M68N-PNES-BK
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shieldi ...
HC-M-KV-M32(19-27)
Metal screw connection up to 5 bar - thread length: 8 mm - cable diameter: 19 - 27 mm - WA ...
G-INSEC-M32-M68N-NCRS-S
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 14 mm .. ...
G-INS-M32-M68N-PNES-GY
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shieldi ...
G-INS-M32-M68N-NNES-S
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 15 mm .. ...
CUSTOMERS
ALSO BOUGHT
MT78750
Relay Sockets Screw Terminal DIN Rail 3Pole
1648306
HEAVYCON female insert - B24 series - 24-pos. - screw connection
PA304
1-pole - ON-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Pushbutton - Screw Ter...
35-3425-BU
Switch Push Button ON OFF SPST Plunger 15A 250VAC Screw Panel Mount Bulk
PF083AE
Relay Accessories Relay Socket for Electromechanical Relay