help desk software
DATA SHEET

1464114

Phoenix Contact

PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 10 - Pitch: 3.5 mm - Push-X-connection

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1464114
Alias/AKA:
XPC 1 5/10-ST-3 5 BK
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 10 - Pitch: 3.5 mm - Push-X-connection
Search Keywords:
1464114
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.20
$76.000
25
$13.56
$339.000
50
$12.59
$629.500
100
$11.91
$1,191.000
250
$11.73
$2,932.500
500
$11.45
$5,725.000
1,000 +
$11.28
$11,280.000
Tools/3D Models