1501663
Phoenix ContactCable ring - PUR halogen-free black - 4-pos. - conductor colors: brown / white / blue / black - cable length: 100 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1501663
Alias/AKA:
SAC-4P-100 0-PUR/0 34
RoHS:
Yes
HTS:
8544499000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
4
Conductor Material:
Copper
Cable Length:
100 m
Maximum Current Rating:
N/A
Type:
Halogen Free Cable
This cable ring from PHOENIX CONTACT CANADA is a durable and high-quality solution for your wiring needs. The cable is made of PUR material, making it halogen-free and safe for a variety of environments. The 4-position cable features conductor colors of brown, white, blue, and black, making it easy to identify and connect. With a length of 100 meters, this cable ring provides ample reach for your electrical projects. Trust in PHOENIX CONTACT CANADA for reliable and efficient wiring solutions.
Search Keywords:
1501663
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$385.54
$385.540
3
$369.91
$1,109.730
5
$364.36
$1,821.800
10
+
$355.49
$3,554.900
Product Guides